Goobay DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 2.00 m Black

  • Item no.: 1517307
  • Manufacturer no.: 65923
  • EAN: 4040849659232

Goobay DP 1.2 Anschlusskabel 2m

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517307
  • Manufacturer no.: 65923
  • EAN: 4040849659232

Goobay DP 1.2 Anschlusskabel 2m

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Connector type straight
Features gold plated connectors , lockable
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Connector type straight
Features gold plated connectors , lockable
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables