Goobay DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black 20.00 cm

  • Item no.: 1517297
  • Manufacturer no.: 69873
  • EAN: 4040849698736

Converts the display port connection in a DVI-D connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517297
  • Manufacturer no.: 69873
  • EAN: 4040849698736

Converts the display port connection in a DVI-D connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 20.00 cm
Colour Black
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Type Round
Cable type DisplayPort 1.1 , DVI-D Single Link
Signal flow direction Unidirectional (uni)
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 20.00 cm
Colour Black
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters