Goobay DisplayPort / HDMI Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 10.00 cm

  • Item no.: 1517294
  • Manufacturer no.: 51729
  • EAN: 4040849517297

MacBook, iMac Intel and POWERBOOK 12" DP with a monitor with HDMI connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517294
  • Manufacturer no.: 51729
  • EAN: 4040849517297

MacBook, iMac Intel and POWERBOOK 12" DP with a monitor with HDMI connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 10.00 cm
Colour White
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Cable type DisplayPort 1.1 , HDMI
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 10.00 cm
Colour White
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters