Goobay DisplayPort / HDMI Cable 1.00 m Shielded, High Speed HDMI Black [1x DisplayPort plug - 1x HDMI plug]

  • Item no.: 2163125
  • Manufacturer no.: 71460
  • EAN: 4040849714603

DisplayPort plug HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163125
  • Manufacturer no.: 71460
  • EAN: 4040849714603

DisplayPort plug HDMI™ plug (type A)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Connector type straight
Features Shielded , High Speed HDMI
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Connector type straight
Features Shielded , High Speed HDMI
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables