Goobay DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 3.00 m Black

  • Item no.: 1517314
  • Manufacturer no.: 93111
  • EAN: 4040849931116

DVI cable for digital image transfer from PC to monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1517314
  • Manufacturer no.: 93111
  • EAN: 4040849931116

DVI cable for digital image transfer from PC to monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3.00 m
Colour Black
Connector type straight
Features gold plated connectors , incl. ferrite core
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 3.00 m
Colour Black
Connector type straight
Features gold plated connectors , incl. ferrite core
AWG
30

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables