Goobay DVI / VGA Adapter [1x DVI plug 29-pin - 1x VGA socket] Black
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps: This converts the interface of your DVI monitor in a VGA port. So you can connect your monitor via VGA. This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Goobay
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps: This converts the interface of your DVI monitor in a VGA port. So you can connect your monitor via VGA. This text is machine translated.…
- Warranty: 24 months
- Manufacturer: Goobay
Technical data
Cable type | DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DVI plug 29-pin |
No. of B connections | 1 x |
Type B | VGA socket |
Colour | Black |
Shielding | none |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Cable type | DVI-I Dual Link , VGA |
---|---|
Signal flow direction | Unidirectional (uni) |
Product type | TV/monitor Adapter |
Documents & Downloads
Goobay Analog DVI/VGA adaptor
If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps: This converts the interface of your DVI monitor in a VGA port. So you can connect your monitor via VGA.
This text is machine translated.
Highlights & Details
- black
- Warranty: 24 months
- Manufacturer: Goobay
Comments
DVI-I plug Dual-Link (24+5 pin) > VGA jack (15-pin)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters