Goobay flach1A 44950 USB charger Mains socket Max. output current 1000 mA 1 x USB 2.0 port A

  • Item no.: 2206791
  • Manufacturer no.: 44950
  • EAN: 4040849449505

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2206791
  • Manufacturer no.: 44950
  • EAN: 4040849449505

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V
Max. output current 1000 mA
Output current (max.) - rounded 1 A
Input voltage 100 - 240 V AC
Weight 24.5 g
Type flach1A
Colour White
Inputs Europlug
No. of outputs 1 x
Outputs USB 2.0 port A
Used at Mains socket
Power
5 W
Product type USB charger

Technical data

Output voltage 5 V
Max. output current 1000 mA
Output current (max.) - rounded 1 A
Input voltage 100 - 240 V AC
Weight 24.5 g
Type flach1A
Colour White
Inputs Europlug
No. of outputs 1 x
Outputs USB 2.0 port A

Frequently bought together

Similar products

See and discover other items from category USB Chargers