Goobay flach1A Lightning 44978 USB charger Mains socket Max. output current 1000 mA 1 x USB 2.0 port A, Apple Dock light

  • Item no.: 2206796
  • Manufacturer no.: 44978
  • EAN: 4040849449789

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2206796
  • Manufacturer no.: 44978
  • EAN: 4040849449789

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type With Apple Lightning charging cable
Output voltage 5 V
Input voltage 100 - 240 V AC
Weight 60 g
Type flach1A Lightning
Colour White
Inputs Europlug
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB 2.0 port A , Apple Dock lightning plug
Used at Mains socket
Power
5 W
Cable length 1 m
Product type USB charger

Technical data

Type With Apple Lightning charging cable
Output voltage 5 V
Input voltage 100 - 240 V AC
Weight 60 g
Type flach1A Lightning
Colour White
Inputs Europlug
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB 2.0 port A , Apple Dock lightning plug

Frequently bought together

Similar products

See and discover other items from category USB Chargers