
Highlights & Details
Goobay Goobay 44994 1 Port USB Ladegerät 5 W Apple Lightning Ladekabel 1 m Set Schwarz USB charger
- Space-saving design
- Voltage input range: 100 - 240 V
Technical specifications
- Product type
USB charger
5 W
- Inputs
Europlug
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Outputs
USB 2.0 port A
Apple Dock lightning plug
- Output voltage
5 V
- Output current (max.) - rounded
1 A
- Max. output current
1000 mA
- Max. output current per channel
1 A
- Type
Goobay 44994 1 Port USB Ladegerät 5 W Apple Lightning Ladekabel 1 m Set Schwarz
- Suitable for
Smartphone
- Suitable for
Kameras
- PSU features
Surge protection
- Length
1 m
- Weight
60 g
- Cable length
1 m
- Factory colour
Black
- Type
With Apple Lightning charging cable
- Used at
Mains socket
- Charging method
Fast Charge
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2206797 Goobay Goobay 44994 1 Port USB Ladegerät 5 W Apple Lightning Ladekabel 1 m Set Schwarz USB charger 5 W USB 2.0 port A, A
User & Safety Instructions
User & Safety Instructions 2206797 Goobay Goobay 44994 1 Port USB Ladegerät 5 W Apple Lightning Ladekabel 1 m Set Schwarz USB charger 5 W USB 2.0 port A, A
Description
This text is machine translated.






