Goobay flach1A Micro-USB 44983 USB charger Mains socket Max. output current 1000 mA 1 x USB 2.0 port A, USB 2.0 connecto

  • Item no.: 2206793
  • Manufacturer no.: 44983
  • EAN: 4040849449833

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2206793
  • Manufacturer no.: 44983
  • EAN: 4040849449833

Suitable for smartphones, cameras and other devices. Enables quick charging directly at the socket. With 100 V to 240 V can also be used abroad.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type With micro-USB charging cable
Output voltage 5 V
Input voltage 100 - 240 V AC
Weight 80 g
Type flach1A Micro-USB
Colour White
Inputs Europlug
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB 2.0 port A , USB 2.0 connector Micro B
Used at Mains socket
Power
5 W
Cable length 1 m
Product type USB charger

Technical data

Type With micro-USB charging cable
Output voltage 5 V
Input voltage 100 - 240 V AC
Weight 80 g
Type flach1A Micro-USB
Colour White
Inputs Europlug
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB 2.0 port A , USB 2.0 connector Micro B

Frequently bought together

Similar products

See and discover other items from category USB Chargers