Goobay HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1606535
  • Manufacturer no.: 38518
  • EAN: 4040849385186

High-speed HDMI cable ethernet 3.00 m-cable Audio/Multimedia

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1606535
  • Manufacturer no.: 38518
  • EAN: 4040849385186

High-speed HDMI cable ethernet 3.00 m-cable Audio/Multimedia

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features High Speed HDMI with Ethernet , gold plated connectors
AWG
30
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Shielding film
Connector type straight
Features High Speed HDMI with Ethernet , gold plated connectors

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables