Goobay High-Bright 300 LED (monochrome) Torch battery-powered 300 lm 119 g

  • Item no.: 1902052
  • Manufacturer no.: 44560
  • EAN: 4040849445606

Robust and reliable LED torch for leisure, sports, camping, breakdown assistance and many other uses.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1902052
  • Manufacturer no.: 44560
  • EAN: 4040849445606

Robust and reliable LED torch for leisure, sports, camping, breakdown assistance and many other uses.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • 3 micro-batteries (please order separately)
  • Light color: Cool white
  • Power: 3 W
  • Temperature range -20 to +60 °C
Colour Black
Weight 119 g
Technology Alkali-manganese
(Ø) 34 mm
Length 126 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 150 m
Light duration (high) 3 h
Light duration (low) 7 h
Luminous flux (high) 300 lm
Luminous flux (low) 60 lm
Battery type AAA
Waterproof No
Product type Torch

Technical data

  • 3 micro-batteries (please order separately)
  • Light color: Cool white
  • Power: 3 W
  • Temperature range -20 to +60 °C
Colour Black
Weight 119 g
Technology Alkali-manganese
(Ø) 34 mm
Length 126 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches