Goobay Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black Shielded

  • Item no.: 2163148
  • Manufacturer no.: 79122
  • EAN: 4040849791222

Jack 3.5 mm plug (3-pin, stereo) to jack 3.5 mm plug (3-pin, stereo)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2163148
  • Manufacturer no.: 79122
  • EAN: 4040849791222

Jack 3.5 mm plug (3-pin, stereo) to jack 3.5 mm plug (3-pin, stereo)

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Features Shielded
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.50 m
Colour Black
Connector type straight
Features Shielded
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables