Goobay Micro USB Dual Ladeset 2,4 A 44984 Ultralinear controller Mains socket Max. output current 2.4 A 2 x USB 2.0 port

  • Item no.: 2194335
  • Manufacturer no.: 44984
  • EAN: 4040849449840

Power supply with 2x USB socket and micro USB cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2194335
  • Manufacturer no.: 44984
  • EAN: 4040849449840

Power supply with 2x USB socket and micro USB cable

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Type Power supply with 2x USB socket and micro USB cable
Type



USB 2.0 micro plug
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V AC
Type Micro USB Dual Ladeset 2,4 A
Colour Black
Height 148 mm
Length 87 mm
Width 413 mm
Input voltage 240 V AC
Max. output current 2.4 A
No. of outputs 2 x
Outputs USB 2.0 port A , USB 2.0 port A
Used at Mains socket
Power
12 W
Cable length 1 m
Product type Ultralinear controller

Technical data

Type Power supply with 2x USB socket and micro USB cable
Type



USB 2.0 micro plug
Type Europlug
Output voltage 5 V DC
Input voltage 100-240 V AC
Type Micro USB Dual Ladeset 2,4 A
Colour Black
Height 148 mm
Length 87 mm
Width 413 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers