Goobay Mini 12/24 45465 USB charger Car Max. output current 1000 mA 1 x USB

  • Item no.: 1602862
  • Manufacturer no.: 45465
  • EAN: 4040849454653

Compact USB charger for traveling in the car or truck to charge your USB charging enabled device.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1602862
  • Manufacturer no.: 45465
  • EAN: 4040849454653

Compact USB charger for traveling in the car or truck to charge your USB charging enabled device.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Output voltage 5 V
Type Mini 12/24
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB
Used at Car
Product type USB charger

Technical data

Output voltage 5 V
Type Mini 12/24
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB
Used at Car
Product type USB charger

Frequently bought together

Similar products

See and discover other items from category USB Chargers