Goobay QC 3.0 Power 20.0 Power bank (spare battery) LiPo 20000 mAh 59854

  • Item no.: 2229102
  • Manufacturer no.: 59854
  • EAN: 4040849598548

Super-fast charging technology with Quickcharge QC3.0 and USB-C™.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 2229102
  • Manufacturer no.: 59854
  • EAN: 4040849598548

Super-fast charging technology with Quickcharge QC3.0 and USB-C™.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Charging stom USB QC3.0: 5 V - 3000 mA, 9 V - 2000 mA
  • Charging stom USB-C: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
Charging slots 3
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket , USB
Technology LiPo
Length 135 mm
Width 70 mm
Height 24 mm
Weight 430 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

  • Charging stom USB QC3.0: 5 V - 3000 mA, 9 V - 2000 mA
  • Charging stom USB-C: 5 V - 3000 mA, 9 V - 2000 mA, 12 V - 1500 mA
Charging slots 3
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB-C socket , USB
Technology LiPo
Length 135 mm
Width 70 mm
Height 24 mm
Weight 430 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks