Goobay ScreenFlex Twin 2x Monitor desk mount 33,0 cm (13") - 58,4 cm (23") Height-adjustable, Tiltable, Swivelling

  • Item no.: 1285669
  • Manufacturer no.: 69296
  • EAN: 4040849692963

The Screen stand screen flex of the brand goobay is a display stand with a pivot points for LCD/LED/TFT screens up to 23" (58 cm).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1285669
  • Manufacturer no.: 69296
  • EAN: 4040849692963

The Screen stand screen flex of the brand goobay is a display stand with a pivot points for LCD/LED/TFT screens up to 23" (58 cm).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Product type Monitor desk mount
Suitable for displays sized 33,0 cm (13") - 58,4 cm (23")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 16 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 0 °
Max. table thickness 40 mm
Tilt range (bottom) -15 °
Tilt range (top) +15 °
Min. distance to floor/ceiling 6.2 cm
Max. distance to floor/ceiling 33 cm
Swivel range (left) 180 °
Swivel range (right) 180 °
Colour Black , Silver
For display sizes of 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23")

Technical data

Product type Monitor desk mount
Suitable for displays sized 33,0 cm (13") - 58,4 cm (23")
Add-on displays 2
Holder type Height-adjustable , Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 16 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 100 mm
Rotation 0 °
Max. table thickness 40 mm

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets