Goobay Toslink Digital Audio Adapter [1x Toslink plug (ODT) - 1x Toslink socket (ODT)] Black
A practical solution when cables need to be inserted close to the wall. Also avoids cable breakage.
- Warranty: 24 months
- Manufacturer: Goobay
A practical solution when cables need to be inserted close to the wall. Also avoids cable breakage.
- Warranty: 24 months
- Manufacturer: Goobay
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink plug (ODT) |
No. of B connections | 1 x |
Type B | Toslink socket (ODT) |
Colour | Black |
Shielding | none |
Connector type | angled on one side |
Cable use | Digital Audio |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | Adapter |
Product type | Digital Audio Adapter |
Angled Toslink plug/socket adapter
A practical solution when cables need to be inserted close to the wall. Also avoids cable breakage.
Highlights & Details
- Toslink plug to Toslink socket
- Warranty: 24 months
- Manufacturer: Goobay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables