Goobay USB / HDMI Adapter [1x USB-C plug - 1x HDMI socket] White 20.00 cm

  • Item no.: 1406575
  • Manufacturer no.: 66259
  • EAN: 4040849662591

USB to HDMI adapter for connecting a HDMI-screen on the USB-C™ connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
  • Item no.: 1406575
  • Manufacturer no.: 66259
  • EAN: 4040849662591

USB to HDMI adapter for connecting a HDMI-screen on the USB-C™ connection.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Goobay
Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI socket
Cable length 20.00 cm
Colour White
Connector type straight
AWG
30
Cable use TV/monitor
type Adapter
Type Round
Cable type HDMI High Speed
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type USB , HDMI
No. of A connectors 1 x
Type A USB-C plug
No. of B connections 1 x
Type B HDMI socket
Cable length 20.00 cm
Colour White
Connector type straight
AWG
30
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters