Technical data
Cable type | USB , VGA |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | VGA socket |
Cable length | 20.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Goobay USB-C™ Adapter-VGA socket
USB-C™ Plug-VGA connector (15-pin)
This text is machine translated.
Highlights & Details
- Reflected signals from USB-C™ on VGA devices
- Suitable for computers and smart devices with USB-C™ Ports
- Supports resolutions up to 1920 x 1080p @ 60Hz
- Very easy to use
- Warranty: 24 months
- Manufacturer: Goobay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters