Google AIY Voice Kit v2 Raspberry Pi® Zero WH 512 MB 1 x 1.0 GHz Controller, Housing
Google's AIY Voice Kit lets you create your own natural voice processor and connect it to Google Assistant or Cloud Speech-to-Text service to ask questions and issue voice commands to your programs. All this fits into a handy little cardboard cube po…
- Warranty: 24 months
- Manufacturer: Google
Google's AIY Voice Kit lets you create your own natural voice processor and connect it to Google Assistant or Cloud Speech-to-Text service to ask questions and issue voice commands to your programs. All this fits into a handy little cardboard cube po…
- Warranty: 24 months
- Manufacturer: Google
Technical data
- On-board Wireless LAN - 2.4 GHz 802.11 b/g/n (BCM43438)
- On-board Bluetooth 4.1 + HS Low energy (BLE) (BCM43438)
- mini HDMI type C connection
- 1x micro-B USB for data
- 1x micro-B USB for power supply
- Compatible with existing Phat/HAS add-on boards.
Type | Raspberry Pi® Zero WH |
---|---|
SoC | Broadcom BCM2835 |
Processor | ARM 11 |
Processor cores (No.) | 1 x |
GPU | Broadcom Video Core IV |
RAM | 512 MB |
Clock speed | 1.0 GHz |
Memory type | DDR2 |
Operating system (Version) | Noobs |
Internal ports | CSI (camera) , GPIO (40-pin) |
External ports | HDMI™ , micro SD , micro USB (current) , micro USB (data) |
---|---|
Wi-Fi | b/g/n |
Bluetooth | 4.0 |
Power supply (LOV) | via USB |
Output voltage (min.) | 5 V DC |
Output current | 1 A |
Content | Controller , Housing |
Length | 65 mm |
Width | 30 mm |
Height | 5 mm |
Cloud integration | Conrad Connect |
Product type | SBC starter kit |
Documents & Downloads
Goggle Raspberry AIY Voice Kit v2
Google's AIY Voice Kit lets you create your own natural voice processor and connect it to Google Assistant or Cloud Speech-to-Text service to ask questions and issue voice commands to your programs. All this fits into a handy little cardboard cube powered by a Raspberry Pi. Everything you need was included in the kit, including the Raspberry Pi.
What was in the AIY Voice Kit v2?
• Voice Bonnet
• Raspberry Pi Zero WH
• 3” Loudspeaker (cable connected)
• microSD card
• Arcade-style push button
• Button nut (plastic)
• 6-wire cable
• Plastic spacer
• microUSB cable
• External cardboard casing
• Internal cardboard frame
still required items (not included!)
• Raspberry Pi
• Power Supply (optional) MiniHDMI Cable to HDMI
• (optional) Raspberry Pi Keyboard & Mouse
• (optional) This
kit lets you build your own speech recognition system using Google Assistant or add voice recognition and speech processing to your Raspberry Pi project!
The kit contains all the necessary components except for the power supply - even a case for folding it yourself out of cardboard!
An interface to the Google Assistant SDK (aiy.assistant) is built into the kit or Python API, but it is also easy to use Google's Cloud Speech-to-Text (aiy.cloud speech), or the Python API for your own language interfaces.
The AIY Voice Bonnet also offers the following additional functions:
• Control of four additional GPIO pins (this allows Pi GPIO pins to be used for other purposes)
• PWM support for servo/motor control, without having to load the CPU of the Pis
• Analogueue input via integrated ADC (analogueue-to-digital converter)
• Control of two LEDs on the Bonnet
the AIY project page gives some examples of how to use the advanced features of the Voice Bonnet.
Downloads & Documentation
• Python API Library Overview
• Python API Library Documentation
• Voice Bonnet Documentation
• Software on the SD card
for assembly of the kit takes approximately 1.5 hours. This solderless, complete AIY kit is a great Pi Zero-Powered project!
This text is machine translated.
Highlights & Details
- Intelligent Do-it-yourself loudspeaker
- Experiment with speech recognition and the Google Wizard
- Raspberry Pi Zero included
Delivery
- 1x Voice Bonnet Board
- 1x Raspberry Pi Zero WH
- 1x loudspeaker
- 1x Micro SD-card
- 1x push button
- 1x button nut
- 1x Knob harness
- 2x spacer
- 1x micro USB cable
- 1x box for loudspeakers
- 1x Internal carton
- Warranty: 24 months
- Manufacturer: Google
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)