Google Pixel 3XL Smartphone 64 GB 6.3 inch (16 cm) Single SIM Android™ 9.0 12.2 MP Black

  • Item no.: 1873251
  • Manufacturer no.: 99928202
  • EAN: 0842776108760

Pixel 3XL - intelligent camera, your personal Google Assistant and a rechargeable battery, which can learn and throughout the day. Thanks to Gruppenselfies Selfiestick is also without any of the image and using the portrait mode you shoot pictures li…

  • Warranty: 24 months
  • Manufacturer: Google
  • Item no.: 1873251
  • Manufacturer no.: 99928202
  • EAN: 0842776108760

Pixel 3XL - intelligent camera, your personal Google Assistant and a rechargeable battery, which can learn and throughout the day. Thanks to Gruppenselfies Selfiestick is also without any of the image and using the portrait mode you shoot pictures li…

  • Warranty: 24 months
  • Manufacturer: Google
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.5 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2960 x 1440 p
Display resolution mode Full HD
Resolution of built-in camera 12.2 MP
Front camera resolution 8 MP
Memory capacity 64 GB
RAM
4 GB
SIM card type Nano SIM , eSIM
Bluetooth Yes
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2600 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Features NFC
Contract Telekom, any network
Colour Black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
SAR value 1.33 W/kg
Max. talk time 28 h
Standby max. 394 h
Width 76.7 mm
Height 158 mm
Depth 7.9 mm
Weight 184 g
Interfaces USB-C™
Rechargeable battery technology Li-ion
Type Pixel 3XL
SIM card type
Single SIM
Battery capacity 3430 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.5 GHz
Display (cm) 16 cm
Screen size diagonal (inches) 6.3 inch
Display resolution 2960 x 1440 p
Display resolution mode Full HD
Resolution of built-in camera 12.2 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones