Google Pixel 4a Smartphone 128 GB 5.8 inch (14.7 cm) Single SIM Android™ 10 Black
The new pixel 4a is not only smarter, but also remains it.Photos like from the professional.Take professional(l) pictures from snapshots, thanks to functions such as HDR+ or night vision.Load less. Experience more.The smart battery learns which apps …
- Warranty: 24 months
- Manufacturer: Google
The new pixel 4a is not only smarter, but also remains it.Photos like from the professional.Take professional(l) pictures from snapshots, thanks to functions such as HDR+ or night vision.Load less. Experience more.The smart battery learns which apps …
- Warranty: 24 months
- Manufacturer: Google
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Qualcomm® Snapdragon |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz |
Display (cm) | 14.7 cm |
Screen size diagonal (inches) | 5.8 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | OLED |
Resolution of built-in camera | 12.2 MP |
Front camera resolution | 8 MP |
Memory capacity | 128 GB |
---|---|
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 2100 MHz , 1900 MHz , 1700 MHz , 850 MHz , 900 MHz |
LTE frequency | 800 MHz , 2600 MHz , 900 MHz , 700 MHz , 1900 MHz , 2300 MHz |
Data transfer | GPRS , EDGE , HSDPA , HSUPA , LTE |
Features | Gorilla Glass 3 , OLED |
Type | EU |
Contract | None |
Colour | Black |
Built-in Glonass | Yes |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
SAR value | 1.39 W/kg |
Width | 69.4 mm |
Height | 144 mm |
Depth | 8.2 mm |
Weight | 143 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) |
Type | Pixel 4a |
SIM card type | Single SIM |
Battery capacity | 3140 mAh |
Product type | Smartphone |
Google Pixel 4a Smartphone
The new pixel 4a is not only smarter, but also remains it.
Photos like from the professional.
Take professional(l) pictures from snapshots, thanks to functions such as HDR+ or night vision.
Load less. Experience more.
The smart battery learns which apps you use most often, and limits battery usage for less-important apps.
Do more.
With Google Assistant, you can switch between apps and send text messages even if you don't have a hand free.
More smart for sure.
With the Titan-M security chip, private life remains private and hackers remain out of the way.
This text is machine translated.
Highlights & Details
- 14.7 cm (5.8 inch) display, 2340 x 1080 p
- Qualcomm® Snapdragon CPU (8 x 2.2 GHz)
- 128 GB internal memory ()
- Android™ 10
Facts
- Full-screen display with 5.8 inches (147.6 mm) and punch-hole front camera
- FHD+ (1080 x 2,340) with OLED and 443 ppi
- Aspect ratio: 19.5:9
- constantly activated display
- Now Playing song recognition
- Touchscreen
- Excellent contrast ratio: 100,000:1
- Deep-black value
- HDR support
- Full 24-bit color depth or 16 million colors
- Memory: 6 GB LPDDR4X RAM
- 128 GB memory
- Battery: 3,140 mAh
- Processor: Qualcomm® Snapdragon™ 730G
- 64-bit eight-core processor with 2.2 GHz and 1.8 GHz
- Adreno 618
- Safety chip Titan M
- Rear camera: Dual-pixel technology with 12.2 MP
- 1.4 μm Pixel size
- Auto focus with dual-pixel phase detection
- Optical and electronic image stabilization
- Aperture: ƒ/1.7
- Capture angle: 77°
- Front camera: 8 MP
- 1.12 μm Pixel size
- Aperture: ƒ/2.0
- Fixed focus
- Capture angle: 84°
- Sensors: Proximity/ambient light sensor, accelerometer/gyro, magnetometer, pixel imprint™ – fingerprint sensor on the back for quick unlocking, barometer, Android sensor hub
- USB-C® power supply (18 W) with USB-PD 2.0
- Quick charging function with 18 W
- Connections: USB-C® 3.1 Gen. 1, 3.5 mm headphone jack
- Nano SIM card slot
- Wireless 2.4 GHz + 5 GHz, 802.11 a/b/g/n/ac, 2x2 MIMO
- Bluetooth® 5.0 + LE, A2DP (HD codecs: AptX, aptX HD, LDAC, AAC)
- NFC
- Google Cast
- GPS, GLONASS, Galileo, QZSS, Beidou.
Delivery
- USB-C® POWER SUPPLY (18W)
- 1 m cable, USB-C to USB-C (USB 2.0)
- Quick guide
- Quick switch adapter
- SIM tool.
- Warranty: 24 months
- Manufacturer: Google
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones