
GoPro HERO9 Black - Action camera - 5K / 30 BPS
Highlights & Details
- Video with up to 4K60, photo with 12 MP
- Waterproof up to 10m
- Integrated voice control
- Super Photo - HDR (High Dynamic Range)
Technical specifications
- Product type
Action camera
- Camcorder features
5K
GPS
Waterproof
Shockproof
Audio stereo
Touchscreen
Wi-Fi
- Recording formats
RAW
Raw 5184 x 3888
- Sensor type
CMOS
- Power supply
Rechargeable battery
- Supported memory cards
SD
- Waterproof
Yes
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2355482 GoPro HERO 9 Black Actioncam - 5K / 30 BpS Action camera 5K, GPS, Waterproof, Shockproof, Audio stereo, Touchscreen, Wi-
User & Safety Instructions
User & Safety Instructions 2355482 GoPro HERO 9 Black Actioncam - 5K / 30 BpS Action camera 5K, GPS, Waterproof, Shockproof, Audio stereo, Touchscreen, Wi-
Information
Information 2355482 GoPro HERO 9 Black Actioncam - 5K / 30 BpS Action camera 5K, GPS, Waterproof, Shockproof, Audio stereo, Touchscreen, Wi-
Description
This text is machine translated.
Features
- HEVC - 5120 x 2880 v - 24 - 30 fps ¦ 3840 x 2160 v - 24 - 60 fps ¦ 4096 x 3072 v - 24 - 30 fps ¦ 2704 x 1520 v - 50 - 120 fps ¦ 2704 x 2028 v - 50 - 60 fps ¦ 1920 x 1440 v - 24 - 120 fps ¦ 1920 x 1080 v - 200 - 240 fps ¦ 1920 x 1080 v - 24 - 120 fps
- Photo: 12 MP/single photo/night photo/LiveBurst/series photo with 30 frames per second/RAW
- Time lapse: Time-lapse video/time-lapse video/time-lapse photo/time-lapse video at night/time-lapse photo at night
- slimmer design
- HERO8 Black Mods
- HyperSmooth 3.0
- TimeWarp 2.0
- LiveBurst
- SuperPhoto + HDR
- Time lapse video at night
- Digital lenses
- live streaming in 1080p
- Voice control with 14 commands in 11 languages and 6 dialects
- 3 microphones with advanced wind noise reduction
- Stereo + RAW audio
- RAW in all photo modes
- Preferences
- Screen shortcuts
- 5.08cm 2-inch touch screen with touch zoom
- Portrait
- Self-timer
- short clips
- HiLight day
- Automatic adjustment of remaining light
- Automatic image rotation
- robust + waterproof up to 10 m.
- Professional videos in 4K60 + 1080p240
- 8x Slo-Mo
- Protune for photo, video and TimeWarp modes
- 100 Mbps bit rate
- MP4 VIDEO FORMATS H.264 (AVC) + H.264 (HEVC)
- GPS + motion sensors
- Face, smile and scene recognition
- WLAN + Bluetooth technology GoPro APP
- Automatic cloud backup with GoPro PLUS5
- replaceable rechargeable battery with 1220 mAh
- Fast charging
- compatible with GoPro mounts + accessories.
Scope of delivery
- Protective cover, USB-C cable, bent adhesive holder, wing screw, fastening lock







