
Highlights & Details
Computer-controlled DC Power Supply 500W 80V
- No. of outputs 1 x
- 0.001 V - 80 V DC / 0.001 - 6.5 A
- 500 W
- programmable
Technical specifications
- Type
LABKON P500 80V 6.5A
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
500 W
- Technology
SMPSU
- Features
programmable
- Dim
(L x W x H) 414 x 226 x 110 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
115 V AC
- Weight
5.5 kg
- Output voltage (max.)
80 V DC
- Output voltage (min.)
0.001 V
- Max. output current
6.5 A
- Output current (min.)
0.001 A
- Load balance
10 mV
- Mains supply
IEC 320 C14
- Mains control
10 mV
- Width
226 mm
- Height
110 mm
- Length
414 mm
- Residual ripple
8 mV
Documents & Downloads
Datasheet
Datasheet 1561214 Gossen Metrawatt LABKON P500 80V 6.5A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 6.5 A 500 W programmable
User & Safety Instructions
User & Safety Instructions 1561214 Gossen Metrawatt LABKON P500 80V 6.5A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 6.5 A 500 W programmable
Warranty Terms
Warranty Terms 1561214 Gossen Metrawatt LABKON P500 80V 6.5A Bench PSU (adjustable voltage) 0.001 V - 80 V DC 0.001 - 6.5 A 500 W programmable
Description
This text is machine translated.
Scope of delivery
- Rubber protection
- Power cable
- Safety instructions
- CD-ROM: Content Operating Instructions








