Highlights & Details
METRACLIP 41
- CAT III 300 V
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
5 mA
- A DC reading range (max.)
40 A
- A AC reading range (min.)
5 mA
- Amperage reading range AC (max.)
40 A
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
9 V battery
- Height
193 mm
- Width
64 mm
- Weight
235 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Current reading
AC/DC
- Type
METRACLIP 41
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 64 mm x 193 mm
- Opening range of current clamps
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 128454 Gossen Metrawatt METRACLIP 41 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 128454 Gossen Metrawatt METRACLIP 41 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 4000
Description
This text is machine translated.
Features
- Real effective value display (TRMS)
- Measuring range auto selection
- Measured value (DATA HOLD)
- Automatic Zero Balance
- Automatic switch-off
- UL listed
Scope of delivery
- Battery
- User manual.