Gossen Metrawatt METRAHIT OUTDOOR Handheld multimeter Calibrated to DAkkS standards Digital CAT III 1000 V, CAT IV 600

  • Item no.: 1405741
  • Manufacturer no.: M240O
  • EAN: 4012932120561

The OUTDOOR multimeter is specially developed for the challenges developed and built that engineers and technicians in the rough use. It is extremely robust, impact-resistant, waterproof and dust proof and even under extreme temperatures. Technology …

  • Item no.: 1405741
  • Manufacturer no.: M240O
  • EAN: 4012932120561

The OUTDOOR multimeter is specially developed for the challenges developed and built that engineers and technicians in the rough use. It is extremely robust, impact-resistant, waterproof and dust proof and even under extreme temperatures. Technology …

  • Resolution 12 000 digits 4½-digit
  • TRMS AC, AC+DC-Function
  • 3 sockets with automatic socket lock ABS (patented)
  • Large display with 15mm high digits and quasi-analogue display
  • Voltage measurement with basic accuracy of ±0.05% (VDC)
  • Measurement Category 1000 V CAT III and 600 V CAT IV
  • Protection class IP 52
  • Automatic measurement storage data/MIN/MAX
  • V (AC, DC, AC+DC), A (AC, DC, AC+DC, with pliers), Ohm, °C, Continuity, Diode, Hz(V, A)
  • Alternating voltage measurement with reduced input resistance (1 MOhm)
  • Switchable 1 kHz/-3 dB low pass filter
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.05 %
Measurement type True RMS
Power supply (details) 2 AA batteries
Height 45 mm
Width 87 mm
Length 200 mm
Weight 900 g
Calibrated to
DAkkS standards
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type METRAHIT OUTDOOR
Display Digital
Display (counts) 12000
Product type Handheld multimeter

Technical data

  • Resolution 12 000 digits 4½-digit
  • TRMS AC, AC+DC-Function
  • 3 sockets with automatic socket lock ABS (patented)
  • Large display with 15mm high digits and quasi-analogue display
  • Voltage measurement with basic accuracy of ±0.05% (VDC)
  • Measurement Category 1000 V CAT III and 600 V CAT IV
  • Protection class IP 52
  • Automatic measurement storage data/MIN/MAX
  • V (AC, DC, AC+DC), A (AC, DC, AC+DC, with pliers), Ohm, °C, Continuity, Diode, Hz(V, A)
  • Alternating voltage measurement with reduced input resistance (1 MOhm)
  • Switchable 1 kHz/-3 dB low pass filter
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.05 %
Measurement type True RMS
Power supply (details) 2 AA batteries
Height 45 mm
Width 87 mm
Length 200 mm
Weight 900 g
Calibrated to
DAkkS standards

Frequently bought together

Similar products

See and discover other items from category Multimeters