GoXtreme Rebel Action camera Web cam, Splashproof
GoXtreme Rebel: Affordable action cam, ready for use at all outdoor eventsThis small action cam is optimally protected against water and dirt by its underwater housing up to 30m.With 30fps it delivers sharp high-definition videos, interpolated rec…
GoXtreme Rebel: Affordable action cam, ready for use at all outdoor eventsThis small action cam is optimally protected against water and dirt by its underwater housing up to 30m.With 30fps it delivers sharp high-definition videos, interpolated rec…
GoXtreme Rebel action cam with webcam function
GoXtreme Rebel:
Affordable action cam, ready for use at all outdoor events
This small action cam is optimally protected against water and dirt by its underwater housing up to 30m.
With 30fps it delivers sharp high-definition videos, interpolated records can also be recorded in full HD. With the integrated and convenient 2" (5cm) display, you can keep an eye on the correct image section and have full control over your videos and photos.
The 140° wide-angle lens provides fantastic perspectives, and the WiFi module enables you to operate the camera from a distance – when using a smartphone, the recordings can also be transferred and shared quickly and easily.
Display & waterproof casing up to 30m
The GoXtreme Rebel has a waterproof casing up to 30m as well as a large and comfortable 2″(5cm) display – ideal for controlling and adjusting the camera settings, and for viewing the photos and videos taken.
Wide-angle
GoXtreme offers the full wide-angle range: From 45° to 170° ultra-wide angle to breathtaking 360° panorama, GoXtreme leaves nothing to be desired. The GoXtreme Rebel delivers videos and pictures with a 140° wide angle.
Including brackets and accessories – no additional costs!
GoXtreme wants to offer our customers maximum comfort – that's why a large selection of mounts and accessories is already included in each of our cameras.
Built-in WiFi:Preview, share & remote control
At the push of a button, the built-in WiFi function allows you to connect your camera to your smartphone or tablet via a special app. It can be downloaded for free and converts your mobile device into a remote control for your camera. It also allows you to view your recordings live.
Easily upload your files from your camera to your smartphone or tablet and view them or share them with your friends and the world via email or social media.
Did you know that the GoXtreme ACTION Cams also have a webcam function?
This makes your action cam a convenient webcam that helps you stay in touch with your family and friends while working at home.
And when work is over and it's time to go out again and live life to the fullest, you can enjoy the ultimate performance of your cam right back in action.
This text is machine translated.
Highlights & Details
- Webcam function
- Waterproof casing up to 30m
- 5 cm (2") display
- Built-in microphone
- 140° wide angle
Facts
- 1080p @30fps*
- 720p @30fps
- 16MP*, 12MP*, 10MP*, 8MP*, 5MP*, 3MP*, 2MP*
- WiFi
- USB 2.0
- 900mAh Li-ion rechargeable battery (replaceable)
Delivery
- Water proof casing
- Outdoor housing (not waterproof)
- Bicycle holder
- Helmet mount
- Angle support
- Tripod adapter
- Rechargeable battery
- USB cable
- User manual
Comments
Micro SD card support up to 32GB minimum class 10 ( or faster than 10 MB/s)(Not included) -*the recording in this setting is interpolated.
Customer reviews
Similar products
See and discover other items from category Action Cams