USB-PLUG CHARGER GM3A 65W 3ports
Highlights & Details
- 2x USB-C® and USB A outputs
- Supports the technologies Power delivery and quick charge 4+
- Power max. 65 W
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
- Type
GPWCGM3AWHUSB254
- Suitable for
Universal
iPhone
iPad
AirPods
Apple Watch
Smartphone
Tablet
- Suitable for
Universal
iPhone 17, 17 Pro,17 Pro Max
Apple Watch SE 3
Apple Watch Series 11
AirPods Pro 3
iPad Pro 11" M5
iPad Pro 13" M5
- Dim
(L x W x H) 67 x 31 x 42 mm
- Height
42 mm
- Length
67 mm
- Width
31 mm
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523633 GP USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery White Indoors
Description
This quick charging adapter supplies and charges all your USB devices with an outstanding speed of 65W and charges up to 3 devices simultaneously. The adapter supports the technologies Power delivery and quick charge 4+.
With 2x USB-C® 65W Power delivery port (ports) and a USB-A port (port) with 30W power output, this charging adapter can fully charge high-performance devices such as laptops within 1.5 hours with unparalleled speed, or for example, a smartphone in 30 minutes from 0% to up to 50%.
Housed in a slim and compact casing, this universal adapter is 43% smaller and thus much lighter than the average laptop-blocks (power supplies) and fits in your bags place-saving.
The GP 65W GaN quick charge adapter was developed especially for technically savvy and demanding travellers and comes with a set of 3 changeable international 220V power adapters (EU, UK, CN) and a 2 meter USB-C® to USB-C® cable.
This text is machine translated.
Features
- 2x USB-C® and USB A outputs
- Supports Power Delivery and Quick Charge 4+ technologies
- Automatic adjustment of the charging current
- Overvoltage and overload protection
- Short-circuit-proof
- Compact and lightweight
Scope of delivery
- USB WALL SOCKET CHARGER GM3A 65 W
- PLUG ADAPTER (EU, UK, CN)
- USB-C®-cable 2m
- User manual.