GP Batteries PB570 Charger for cylindrical cells incl. rechargeables NiMH AA , AAA

  • Item no.: 1548467
  • Manufacturer no.: 130570GS270AAHCBC4
  • EAN: 4891199130588

Space-saving plug-in charger for 2 or 4 AAA or AA rechargeable batteries.Also ideal for traveling, because this compact and light-weight charger for AA and AAA batteries can be carried in the backpack or in the handbag. The 4 Micro ReCyko+ batteries …

  • Item no.: 1548467
  • Manufacturer no.: 130570GS270AAHCBC4
  • EAN: 4891199130588

Space-saving plug-in charger for 2 or 4 AAA or AA rechargeable batteries.Also ideal for traveling, because this compact and light-weight charger for AA and AAA batteries can be carried in the backpack or in the handbag. The 4 Micro ReCyko+ batteries …

Matching rechargeable battery NiMH
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Max. charging current per slot 400 mA
Charging current (AAA) 160 mA
Charging current (AA) 400 mA
Features Battery voltage based auto switch-off , Faulty battery detection , Battery temperature monitoring , Timer settings , Trickle charging
Charging time for AAs 360 min
Rechargeables included incl. rechargeables
Width 75 mm
Height 108 mm
Depth 80 mm
Weight 110 g
Dim (W x H x D) 75 x 108 x 80 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Max. charging current per slot 400 mA
Charging current (AAA) 160 mA
Charging current (AA) 400 mA
Features Battery voltage based auto switch-off , Faulty battery detection , Battery temperature monitoring , Timer settings , Trickle charging

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers