GP Batteries U421 NiMH AA , AAA Charger for cylindrical cells incl. rechargeables

  • Item no.: 1548466
  • Manufacturer no.: 130421USB270AAHCC4
  • EAN: 4891199166396

Those who pay attention to speed and sophisticated design are best served with this intelligent quick charger.With this, you no longer need to wait for full batteries for a whole day or a whole night. This charger charges your batteries in less than …

  • Item no.: 1548466
  • Manufacturer no.: 130421USB270AAHCC4
  • EAN: 4891199166396

Those who pay attention to speed and sophisticated design are best served with this intelligent quick charger.With this, you no longer need to wait for full batteries for a whole day or a whole night. This charger charges your batteries in less than …

Matching rechargeable battery NiMH
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Charging current (AAA) 1500 mA
Charging current (AA) 3600 mA
Features Battery voltage based auto switch-off , Faulty battery detection , Battery temperature monitoring
Rechargeables included incl. rechargeables
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AA , AAA
Charging slots 4
AAA 4
AA 4
Operating voltage 5 V via USB
Charging current (AAA) 1500 mA
Charging current (AA) 3600 mA
Features Battery voltage based auto switch-off , Faulty battery detection , Battery temperature monitoring
Rechargeables included incl. rechargeables

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers