GP Batteries Universal NiMH AAA , AA , C, D, 9V PP3 Charger for cylindrical cells

  • Item no.: 2281418
  • Manufacturer no.: 13019GSMPL
  • EAN: 4891199199325

In some homes and offices, the many chargers are almost a stumbling block. In these cases, the GP universal battery charger can help. This handy desktop model is suitable for all common rechargeable battery types.The batteries are charged in pairs. T…

  • Item no.: 2281418
  • Manufacturer no.: 13019GSMPL
  • EAN: 4891199199325

In some homes and offices, the many chargers are almost a stumbling block. In these cases, the GP universal battery charger can help. This handy desktop model is suitable for all common rechargeable battery types.The batteries are charged in pairs. T…

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Charging current (AAA) 120 mA
Charging current (AA) 260 mA
Charging current (C) 440 mA
Charging current (mono) 560 mA
9 V battery charging current 14 mA
Features Faulty battery detection , Timer settings
Average charging time for 9 V/150 mAh batteries 850 min
Charging time for AAs 600 min
Length 178 mm
Width 108 mm
Height 57 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 6
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 100 - 240 V
Charging current (AAA) 120 mA

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers