GP Design P36 Polaris LED (monochrome) Torch battery-powered 300 lm 27 h 79 g

  • Item no.: 1602432
  • Manufacturer no.: 265P36P24AU-C3
  • EAN: 4891199166648

Polaris is the convenient multi-purpose lamp with a number of different setting options and a focus function. Thanks to its slim design, it fits easily into any inner pocket or toolbox. The indestructible, corrugated casing made of aircraft aluminum …

  • Item no.: 1602432
  • Manufacturer no.: 265P36P24AU-C3
  • EAN: 4891199166648

Polaris is the convenient multi-purpose lamp with a number of different setting options and a focus function. Thanks to its slim design, it fits easily into any inner pocket or toolbox. The indestructible, corrugated casing made of aircraft aluminum …

  • 3x AAA battery (included)
  • Light intensity 3720 Candela
Colour Black
Weight 79 g
Technology Alkali-manganese
(Ø) 27 mm
Length 116.5 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 120 m
Light duration (max.) 27 h
Light duration (high) 2 h
Light duration (low) 27 h
Light duration (medium) 8.75 h
Luminous flux (high) 300 lm
Luminous flux (low) 25 lm
Luminous flux (medium) 150 lm
Operating voltage 4.5 V
Battery type AAA
Waterproof No
Weight, information without batteries
Product type Torch

Technical data

  • 3x AAA battery (included)
  • Light intensity 3720 Candela
Colour Black
Weight 79 g
Technology Alkali-manganese
(Ø) 27 mm
Length 116.5 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches