GP Discovery C34 GP Discovery Work light 30 h 217.5
The robust work lamp C34 is suitable for a variety of applications at work places and in domestic environments of all kinds. It is a combination of 350 lumen LED front light and 550 lumen COB side LED light for a wide range of applications. Its compa…
The robust work lamp C34 is suitable for a variety of applications at work places and in domestic environments of all kinds. It is a combination of 350 lumen LED front light and 550 lumen COB side LED light for a wide range of applications. Its compa…
GP Discovery torch C34: Work light including side COB LED light with high hohem value
The robust work lamp C34 is suitable for a variety of applications at work places and in domestic environments of all kinds. It is a combination of 350 lumen LED front light and 550 lumen COB side LED light for a wide range of applications. Its compact size makes it easy to transport, the non-slip riffs ensure a secure and comfortable grip even in wet conditions. The robust, durable housing is made of durable, anodized aircraft aluminum and also offers IPX4 splash protection.
The one-switch operation enables quick and easy switching between the LED front light and the side COB LED light as well as the different lumen settings for domestic or professional use. The work lamp has both a pocket clip and a magnetic end cap, which was made possible by various attachment options for a practical, hands-free use. Flexible through compatibility with 3 x AA alkaline batteries as well as rechargeable NiMH batteries.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Torches