Graduation Aluminium (anodised) (Ø x H) 37 mm x 15 mm 1 pc(s)

  • Item no.: 718283
  • Manufacturer no.: 718283
  • EAN: 2050000228797

Ideal for measurement systems and for adjusting amplifiers, etc.

  • Warranty: 24 months
  • Item no.: 718283
  • Manufacturer no.: 718283
  • EAN: 2050000228797

Ideal for measurement systems and for adjusting amplifiers, etc.

  • Warranty: 24 months
  • Scales-Range: 0 - 10
Type Fastened with grub screw
Axle mount 6.4 mm
Height 15 mm
(Ø) 37 mm
Dim (Ø x H) 37 mm x 15 mm
Colour Aluminium (anodised)
Content 1 pc(s)
Type 718283
RoHS-compliant Yes
Mounting type Grub screw
Product type Graduation

Technical data

  • Scales-Range: 0 - 10
Type Fastened with grub screw
Axle mount 6.4 mm
Height 15 mm
(Ø) 37 mm
Dim (Ø x H) 37 mm x 15 mm
Colour Aluminium (anodised)
Content 1 pc(s)
Type 718283
RoHS-compliant Yes
Mounting type Grub screw

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Control Buttons