Graef S50000 All-purpose cutter SKS 500 Silver
Higher, faster, saferThe all-purpose cutter SKS 500 was developed especially for everyday family life. This is equally about speed and, of course, about safety. The SKS 500 proves thanks to top equipment that it is a full-fledged kitchen machine, w…
Higher, faster, saferThe all-purpose cutter SKS 500 was developed especially for everyday family life. This is equally about speed and, of course, about safety. The SKS 500 proves thanks to top equipment that it is a full-fledged kitchen machine, w…
Graef Allesschneider SKS 500 SlicedKitchen, silver
Higher, faster, safer
The all-purpose cutter SKS 500 was developed especially for everyday family life. This is equally about speed and, of course, about safety. The SKS 500 proves thanks to top equipment that it is a full-fledged kitchen machine, which hardly gets to rest the whole day. And that, with the good feeling of saving resources. Because bread, cheese & sausage on the piece stay fresh for longer.
Cleverly cut
A higher position of the slide makes it possible to cut directly into high running-up shapes and bowls. Or in the supplied storage box for the refrigerator, which is standard equipment of the S50000 and of course the other color variants.
The extra wide cutting strength up to 30mm is a real help for breakfast rolls, for example. Thanks to the central control unit for the cutting strength and the momentary and continuous switch, you have everything in one hand.
This text is machine translated.
Highlights & Details
- Compact all-purpose cutter with high-quality full metal housing
- New increased design
- Stainless steel serrated knife Ø 170 mm
Facts
- Compact all-round cutter with high-quality full metal housing – for the whole familyNew, increased design allows cutting directly into the storage box or the run-up shapeStainless steel serrated knife, Ø 170 mm – cuts through hard crust tooCentral control unit with integrated cutting strength setting as well as momentary and continuous switchInfinitely adjustable cutting thickness, 0–30 mm, ideal for cutting even rollsAnodized and abrasion-resistant aluminum impactWhisper-quiet 170-watt capacitor motor, maintenance-freeBlade cover – for less friction and easier cuttingStable and smooth carriage with stainless steel supportTriple increased touch protection for maximum safetyMiniSlice attachment for fast and complete cutting even small foodsQuick cleaning thanks to safety lock
Delivery
- Food slicer
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Food Slicers