Green Cell GC-AD42P Laptop PSU 65 W 19.5 V 3.33 A
The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.This text is machine translat…
The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.This text is machine translat…
Green cell PRO charger / AC adapter 19.5V 3.33A 65W for HP
The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.
This text is machine translated.
Highlights & Details
- 19.5 V / 3.33 A
- 65 W Power
- Used at: Mains socket
- Input voltage range 100 - 240 V AC
- Suited for notebooks from HP
Facts
- HP PPP009D; HP Pavilion 14; HP Pavilion 14T; HP Envy 4; HP Envy 4T; HP PPP009C; HP Pavilion 14Z; HP Pavilion 15; HP Pavilion 15T; HP Pavilion 15Z; HP Envy 6; HP Envy 6T; HP Envy 6Z; HP Envy 13; HP Envy 13T; HP envy spectrum; HP pavilion romebook; HP specter XT; HP stream x360; HP voodoo envy; HP 574638; HP 576129; HP 613149; HP 677770; HP 693715; HP 693716; HP A065R01DL; HP ADP
Comments
Customer reviews
Similar products
See and discover other items from category Laptop Power Supply Units