Greisinger 603306 GMSD 2 BA Greisinger Changeable hand measuring device pressure sensors with hose connection for gase
The Ready to plug pressure sensor is suitable for absolute pressure. In the measuring range from 0 to +2000 hpa mbar (absolute) are precise measurements with a resolution of 1 mbar.Application: sensor for air and non-aggressive gases, the sensor is n…
The Ready to plug pressure sensor is suitable for absolute pressure. In the measuring range from 0 to +2000 hpa mbar (absolute) are precise measurements with a resolution of 1 mbar.Application: sensor for air and non-aggressive gases, the sensor is n…
Greisinger Changeable hand measuring device pressure sensors with hose connection for gases GMSD-2BA-K31
The Ready to plug pressure sensor is suitable for absolute pressure. In the measuring range from 0 to +2000 hpa mbar (absolute) are precise measurements with a resolution of 1 mbar.
Application: sensor for air and non-aggressive gases, the sensor is not for water and other liquids.
This text is machine translated.
Highlights & Details
- Piezoresistive Pressure Sensor
- Suitable for absolute pressure
- Measuring range: 0 to +2000 hpa mbar
Facts
- Accuracy (type)
- ± 0.2 % FS (hysteresis and linearity)
- ± 0.4% FS (Temperature effect from 0 - 50 ºC)
- 2 Connection spigot for hose with 4 mm inner diameter
- PVC connection cable 1 m
- 6-pin. Mini-DIN plug
Comments
Not for water/fluids.Customer reviews
Similar products
See and discover other items from category Tester Specialty Accessories