There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9V battery, d.c. connector
Pressure gauge
-0.001 - 0.07 bar
approx 0.6 mA
Air pressure
Non-corrosive gas
Corrosive gas
2 solid metal connection pin, nickel-plated brass, for connection of pressure tubes 6x1 mm (4 mm inside diameter)
Manufacturer's standards (no certificate)
mbar, bar, Pa, kPa, MPa, PSI, mmHg, mH2O
0.00001 bar
Piezoresistive pressure sensor, internal
-25 To +50 ° C, 0 to +95% r.h. (non-condensing)
IP65
(L x W x H) 142 x 71 x 26 mm
259 g
0.1 %
0.07 bar
-0.001 bar
71 mm
26 mm
142 mm
User & Safety Instructions 1305342 Greisinger GMH3161-07H Pressure gauge Air pressure, Non-corrosive gas, Corrosive gas -0.001 - 0.07 bar
Conformity certificate 1305342 Greisinger GMH3161-07H Pressure gauge Air pressure, Non-corrosive gas, Corrosive gas -0.001 - 0.07 bar