Griffon Cleaning agents 6120015 250 ml

  • Item no.: 1273859
  • Manufacturer no.: 6120015
  • EAN: 8715598200153

Cleaning agents for PVC, PVC-C and ABS. For cleaning and degreasing of to-adhesive pipes, bushes and fittings made of PVC, PVC-C and ABS. Also suitable for the removal of non-hardened glue, and for cleaning of the brushes and tool. In combination wit…

  • Item no.: 1273859
  • Manufacturer no.: 6120015
  • EAN: 8715598200153

Cleaning agents for PVC, PVC-C and ABS. For cleaning and degreasing of to-adhesive pipes, bushes and fittings made of PVC, PVC-C and ABS. Also suitable for the removal of non-hardened glue, and for cleaning of the brushes and tool. In combination wit…

EUH statements/EUH phrases EUH 066
Content 250 ml

Technical data

EUH statements/EUH phrases EUH 066
Content 250 ml

Hazard Statement

cz.actum.core.entity.product.ProductImage@61a6fbcb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10004da8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 225: Highly flammable liquid and vapour. (H 225)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@61a6fbcb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10004da8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing