Grothe 62002 Bell button 1x Aluminium 12 V/1,5 A
Maximum reliability thanks to corrosion-free contacts with a silver alloy including gold plating. Optimal switching behaviour through tactile feedback and precise control of the push button in the button housing. Short installation time thanks specia…
Maximum reliability thanks to corrosion-free contacts with a silver alloy including gold plating. Optimal switching behaviour through tactile feedback and precise control of the push button in the button housing. Short installation time thanks specia…
Protact aluminium bell button
Maximum reliability thanks to corrosion-free contacts with a silver alloy including gold plating. Optimal switching behaviour through tactile feedback and precise control of the push button in the button housing. Short installation time thanks special screwless terminals: ideally suited to feed-through wiring despite the extremely compact design. For sheet thicknesses up to 6 mm.
Highlights & Details
- Suitable for board thicknesses up to 6 mm
- Plug terminals
- IP54
Comments
Customer reviews
Similar products
See and discover other items from category Doorbell Buttons