Grundig PS5110 Smart bathroom scales Weight range=150 kg Silver

  • Item no.: 860546
  • Manufacturer no.: GMN1600
  • EAN: 4013833626404

As the varied capabilities of this instrument, compresses the data and figures need to be here: multifunctional measurement of body weight (100 g), BMI, body fat (0.1%) including weight interpretation (slim, normal, slightly overweight, obese) and pr…

  • Item no.: 860546
  • Manufacturer no.: GMN1600
  • EAN: 4013833626404

As the varied capabilities of this instrument, compresses the data and figures need to be here: multifunctional measurement of body weight (100 g), BMI, body fat (0.1%) including weight interpretation (slim, normal, slightly overweight, obese) and pr…

  • Minimum weight 2 kg
Accuracy 100 g
Memory slots 12
Power supply (details) 2 x AAA batteries (included)
Colour Silver
Height 25 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st
Material (details) Glass
Weight range 150 kg
Product type Smart bathroom scales

Technical data

  • Minimum weight 2 kg
Accuracy 100 g
Memory slots 12
Power supply (details) 2 x AAA batteries (included)
Colour Silver
Height 25 mm
Length 300 mm
Width 300 mm
Body analyser functions Body weight
Material (tread) Safety glass
Unit of measurement kg , lb , st

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Scales