
G.Skill Trident Z Neo PC RAM kit
Highlights & Details
- 16 GB (2x 8 GB) DDR4 RAM
- Clock rate 3600 MHz
- Voltage 1.45 V
Technical specifications
- Product type
PC RAM kit
- RAM type
DDR4 RAM
- Type
Trident Z Neo
- Memory
16 GB
- Memory units
2
- Memory size per module
8 GB
- Configuration
288-pin DIMM
- Specs
PC4-28800
- Clock speed
3600 MHz
- Latencies
CL14-15-15-35
- Data integrity check
Non-ECC
- Features
Unbuffered
Illuminated
- Operating voltage
1.45 V
- Memory techology
DDR4
- Range of use
PC
- Memory size (RAM)
2 x 8 GB
- Model
Trident Z Neo
- Weight
0.18
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383612 G.Skill Trident Z Neo PC RAM kit DDR4 16 GB 2 x 8 GB Non-ECC 3600 MHz 288-pin DIMM CL14-15-15-35 F4-3600C14D-16GTZNB
User & Safety Instructions
User & Safety Instructions 2383612 G.Skill Trident Z Neo PC RAM kit DDR4 16 GB 2 x 8 GB Non-ECC 3600 MHz 288-pin DIMM CL14-15-15-35 F4-3600C14D-16GTZNB






