GW Instek LCR-6300 RLC circuit Digital Display (counts): 999999
GW Instek introduces the brand new high precision LCR meter─LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U heigh…
GW Instek introduces the brand new high precision LCR meter─LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U heigh…
LCR-6300
GW Instek introduces the brand new high precision LCR meter─LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.
Highlights & Details
- LCR-6300: 10Hz~300kHz(±0.01%) (4 digits resolution)
- Basic accuracy : 0.05%
- Measuring speed up to 25ms (max.)
- Full frequency range or spot OPEN/SHORT
Facts
- 8.89 cm color graphic display · Simultaneous display of setting criteria and measurement results · PASS/FAIL assessment · Two Zero Methods · Automatic Level Control (ALC) function · Adjustable test current function and DC resistance measurement · Internally adjustable bias voltage of ±2.5 V · 10 Measuring Function Memory Slots · 10000 measured data can be saved · Dealer-processing interface for sorting machines · Remote control via RS232.
- This text is machine translated.
Delivery
- Kelvin measuring leads
- Power cord
- CD-ROM with user manual and software.
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters