
Highlights & Details
Programmable electronic load PEL -3031 E
- Power 300W
- Voltage 1~150V
- Current 0~60A
- 7 Operating Modes: CC, CV, CR, CP, CC+CV, CR+CV, CP+CV
- Fast/ Normal Sequence Function
- Battery discharge test
- OCP,OPP test Automation
- Max. Slew Rate: 2.5A/us
Technical specifications
- Type
PEL-3031E
- Input voltage
100 - 240 V AC
- Product type
Electrical load
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Load input current (max.)
60 A
- Max. non-stop power rating
300 W
- Dim
(W x H x D) 214 x 124 x 401 mm
- Max. input voltage
150 V DC
- Weight
7.5 kg
Manufacturer's standards (no certificate)
- Inputs
IEC 320 C14
- Load input voltage (min.)
1 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
214 mm
- Height
124 mm
- Depth
401 mm
Documents & Downloads
Datasheet
Datasheet 1601399 GW Instek PEL-3031E Electrical load 150 V DC 60 A 300 W
Datasheet 1601399 GW Instek PEL-3031E Electrical load 150 V DC 60 A 300 W
User & Safety Instructions
User & Safety Instructions 1601399 GW Instek PEL-3031E Electrical load 150 V DC 60 A 300 W
Information
Information 1601399 GW Instek PEL-3031E Electrical load 150 V DC 60 A 300 W
Description
Scope of delivery
- Sense Cable Set GTL-105 A (black/red)
- Power cord
- Quick guide
- CD-ROM with instructions for use.



