GYS 160P Inverter welder 10 - 160 A incl. accessories
Elektroden-Schwei ssinverter 230 V, 10-160A for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. PROTEC 400 technology for protection against voltage surges up to 400 V. protection function ag…
Elektroden-Schwei ssinverter 230 V, 10-160A for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. PROTEC 400 technology for protection against voltage surges up to 400 V. protection function ag…
Welding inverter GYSMI 160 P + LCD Techno 11
Elektroden-Schwei ssinverter 230 V, 10-160A for repair and maintenance work. Weld all common Rutil, stainless steel, cast iron and basic stick electrodes. PROTEC 400 technology for protection against voltage surges up to 400 V. protection function against over/under voltage as well as mains voltage fluctuations.
Highlights & Details
- With welding helmet
Facts
- Micro-processor controlled welding inverter
- The very high arc dynamic is innovative and unique on the welding market
- Suitable for all common to direct current to fusing of rutil- and alkaline sheathed stick electrodes, (steel, stainless steel, cast iron, etc.)
- Practical and comfortable thanks to low weight (4.2 kg), strongly reduced volume and very low power consumption (16A socket with the fuse)
- Good ignition properties thanks to increased idle voltage
- Constant welding current
- uniform deposition rate through direct current
- Resistant to current and arc fluctuations
- Very good mount edge and stable arc.
Delivery
- Ground terminal (1.6m/ø 16 mm²)
- Electrode holder (2 m/ø 16 mm²)
- Techno 11 welding helmet.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Welding Devices