
Highlights & Details
Charger GYSFLASH 1.12
- Automatic restart
- Case protection
- Anti-radio system
- 7 V recovery
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 130 x 80 x 38 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
32 Ah
- Recommended battery capacity at 12 V min.
2 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
0.44 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
1 A
- Width
80 mm
- Height
38 mm
- Length
130 mm
IP65
- Cable Ø range
Documents & Downloads
Datasheet
Datasheet 1616205 GYS GYSFLASH 1.12 029361 Automatic charger 12 V 1 A
User & Safety Instructions
User & Safety Instructions 1616205 GYS GYSFLASH 1.12 029361 Automatic charger 12 V 1 A
Information
Information 1616205 GYS GYSFLASH 1.12 029361 Automatic charger 12 V 1 A
Description
This text is machine translated.
Features
- Especially for 12 V batteries from 1.2 to 32 Ah, trickle charge up to 100 Ah possible
- Suitable for motorcycles with a 12V CAN BUS connection, it can be loaded unbewacht and safe without ignition key (cable optional)
- The charger can be connected to the battery
- Always remain and thus guarantees a smooth start
- Seven-stage, monitoring free charge and maintenance phase improves the service life and the performance of the battery
- Recovery of deep discharged batteries
- Simplified user interface prevents an incorrect use
- Protection against short-circuit, polarity reversal and overvoltage. Anti-spark-System
- Automatic power-off with the battery disconnected
- Built-in temperature sensor prevents overheating of the internal electronics
- Extremely compact design, lightweight and portable
- Connection with waterproof quick connector
- Completely dust- and water proof casing (IP65)
- Stable housing with wall brackets
Scope of delivery
- Incl. Pin Terminals 45 cm
- Eyelet M6















