With a power rating of 30 A, the GYSFLASH 30.12 PL is a charger for vehicles with 12V lead-acid and lithium iron phosphate batteries (LiFePO4). It has 2 intelligent charging characteristics suitable for the current starter battery technologies. The showroom mode supplies the battery of exhibited vehicles.
Double technology: Lead acid & lithium
- high power, on-time at 30 A: 100 % (40°C).
- 2 charging modes:
For charging 12V lead-acid batteries from 15 Ah to 375 Ah.
For charging lithium iron phosphate batteries from 7 Ah to 375 Ah.
- 3 charging powers : 3 charging currents are available depending on the battery capacity: 7 A, 15 A and 30 A.
- Showroom mode : supplies the battery with up to 30A during the exhibition in the demonstration room and for the diagnostic phase.
- Supply mode, provides a stable on-board power supply:
- backs up the memory information during battery removal.
- Optimized battery retention: The charger can remain connected to the battery during hibernation. «Auto restart function in case of power failure with saving of the settings.
- Battery charging starting from 2 V.
100% automatic charging
Extends the life and performance of lead-acid (GEL, AGM, liquid, calcium) and lithium batteries
Equipped with a highly sensitive sensor, the GYSFLASH automatically sets the charging parameters depending on the ambient temperature.
Ultra safe
- Protection of vehicle electronics: Protection against short circuit, reverse polarity and overvoltage. Anti-spark system.
- Automatic shut-off when the battery is disconnected.
- Integrated temperature sensor protects the internal electronics.
- User-friendly control panel.
Ergonomics
Compact design, lightweight and portable
This text is machine translated.