
Number
Highlights & Details
GYS GYSFLASH HERITAGE 6A 029538 Automatic charger 12 V, 6 V 6 A
- Winter Special mode
- 2 V recovery
- Refresh Mode
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 190 x 100 x 52 mm
- Battery voltage
12 V
6 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
125 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Recommended battery capacity at 6 V max.
125 Ah
- Recommended battery capacity at 6 V min.
1.2 Ah
- Suitable for
Lead acid
SLA
- Weight
0.85 kg
- Features
Battery life protection
Charge monitoring
Suitable for start-stop systems
Refresher/regenerator
Constant voltage
- Charging current at 12 V
6 A
- Charging current at 6 V
0.8 A
- Width
100 mm
- Height
52 mm
- Length
190 mm
IP65
Documents & Downloads
Datasheet
Datasheet 1616212 GYS GYSFLASH HERITAGE 6A 029538 Automatic charger 12 V, 6 V 6 A
User & Safety Instructions
User & Safety Instructions 1616212 GYS GYSFLASH HERITAGE 6A 029538 Automatic charger 12 V, 6 V 6 A
Information
Information 1616212 GYS GYSFLASH HERITAGE 6A 029538 Automatic charger 12 V, 6 V 6 A
Description
This text is machine translated.
Features
- Especially for 12 V batteries (Bei-Saure) from 1.2 to 125 Ah, trickle charging to 170 Ah possible
- Protect the battery (from 1.2 to 15 Ah) during the charging process.
- Revival and restoration tiefenladener batteries
- The charger can be used during a hibernation connected to the batteries. Auto-restart function in case of power failure with save the settings.
- Eight-stage, monitoring, free of charge and maintenance phase improves the
- Life and the performance of the battery
- Recovery of deep discharged batteries 2 V (SOS Recovery)
- The protection of the vehicle electronics: Protection against short-circuit, polarity reversal and overvoltage. Anti-spark System
- Protection from wrong selected voltage
- Automatic switch-off with the battery disconnected
- Built-in temperature sensor prevents overheating of the internal electronics
- A simple user interface prevents incorrect settings
- Compact design, lightweight and portable
- Connection with water-tight quick connection plugs
- Completely dust- and water proof casing (IP65)
- Optional wall mounting
Scope of delivery
- Incl. Pin Terminals 45 cm
- Eyelet M8













