H-Tronic HT5S Wireless transmitter 5-channel Frequency 868.35 MHz, 869.05 MHz, 869.55 MHz 3 V Max. range (open field) 1
The 5-channel transmitter HT5S was developed as a secure and tamper-free remote control. The sent data is encrypted by the secure AES 128 procedure and contain a so-called "Rolling Code", this makes any versendetes packet once and not repeatable. Eac…
The 5-channel transmitter HT5S was developed as a secure and tamper-free remote control. The sent data is encrypted by the secure AES 128 procedure and contain a so-called "Rolling Code", this makes any versendetes packet once and not repeatable. Eac…
H-Tronic HT5S Wireless transmitter 5-channel Frequency 868.35 MHz, 869.05 MHz, 869.55 MHz 3 V Max. range (open field) 150 m
The 5-channel transmitter HT5S was developed as a secure and tamper-free remote control. The sent data is encrypted by the secure AES 128 procedure and contain a so-called "Rolling Code", this makes any versendetes packet once and not repeatable. Each has its own identification number, which is not repeated, and is used for detection of the device. Copy stakes and duplications are excluded in the application. The 5 channels (keys) can be parallel and independently of each other, with which the device can be convenient as "Wireless Joystick". In addition to these properties, the transmitter yet another 5 settings that allow the device is flexible to configure. The small size of the hand-held transmitter enables the universal application, for example, to a keychain, in the trouser pocket or in the storage in the car and makes it extremely handy. Ideal for installation and alarm systems, or for the wireless switching of almost all electronic equipment in the house, garden, at work or in the workshop.
This text is machine translated.
Highlights & Details
- Safety encoding "Rolling Code", the highest security standards
- Range: approx. 150 meters under normal operating conditions in the open
- Synchronous control of all 5 channels
Facts
- Data is retained even in case of power failure
- Safely through redundant data packets.
Delivery
- 5-channel receiver HT5S incl. battery (CR2032)
- User manual.
System Requirements
- Compatible with H-Tronic receivers HT200E 8-channel (order no. 16 18 250) + HT3E 3-channel (order no. 16 18 255) + HT1E 1-channel (order no. 16 18 260) + HT1EPP 1-channel (order no. 16 18 265).
Comments
Customer reviews
Similar products
See and discover other items from category Wireless Control Systems Fittings